- RS Stock No.:
- 166-2193
- Mfr. Part No.:
- FOD817D300W
- Brand:
- onsemi
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.178
(exc. GST)
$0.196
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 2000 | $0.178 | $356.00 |
4000 - 6000 | $0.173 | $346.00 |
8000 + | $0.17 | $340.00 |
*price indicative |
- RS Stock No.:
- 166-2193
- Mfr. Part No.:
- FOD817D300W
- Brand:
- onsemi
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 18µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 600% |
Typical Fall Time | 18µs |