IXYS, CPC1001N Optocoupler
- RS Stock No.:
- 135-8113
- Mfr. Part No.:
- CPC1001N
- Brand:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8113
- Mfr. Part No.:
- CPC1001N
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Input Current | 200 μA | |
| Isolation Voltage | 1500 Vrms | |
| Series | CPC | |
| Special Features | 100mA Continuous Load Rating, Machine Insertable, Wave Solderable | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Input Current 200 μA | ||
Isolation Voltage 1500 Vrms | ||
Series CPC | ||
Special Features 100mA Continuous Load Rating, Machine Insertable, Wave Solderable | ||
- COO (Country of Origin):
- PH
