onsemi, FOD3180TV MOSFET Gate Driver Output Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$2.254

(exc. GST)

$2.479

(inc. GST)

RS Stock No.:
864-9136
Mfr. Part No.:
FOD3180TV
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Output Device

MOSFET Gate Driver

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

75ns

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

55ns