Broadcom, ACPL-M483-000E DC Input Inverter, Totem-Pole Output Optocoupler, Surface Mount, 5-Pin SO5
- RS Stock No.:
- 830-4993P
- Mfr. Part No.:
- ACPL-M483-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied in a tube)*
$102.16
(exc. GST)
$112.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 76 | $5.108 |
| 80 - 196 | $4.795 |
| 200 - 396 | $4.43 |
| 400 + | $4.163 |
*price indicative
- RS Stock No.:
- 830-4993P
- Mfr. Part No.:
- ACPL-M483-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Inverter, Totem-Pole | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO5 | |
| Input Current Type | DC | |
| Typical Rise Time | 6ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 6ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Inverter, Totem-Pole | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO5 | ||
Input Current Type DC | ||
Typical Rise Time 6ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 6ns | ||
