onsemi, FODM124 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin MFP
- RS Stock No.:
- 759-9324
- Mfr. Part No.:
- FODM124
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-9324
- Mfr. Part No.:
- FODM124
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 V ac | |
| Maximum Current Transfer Ratio | 1200% | |
| Minimum Current Transfer Ratio | 100 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 V ac | ||
Maximum Current Transfer Ratio 1200% | ||
Minimum Current Transfer Ratio 100 % | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- MY
