Broadcom, ACPL-M50L-000E DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin SO

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
714-0174
Mfr. Part No.:
ACPL-M50L-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100 %

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy