Broadcom, ACPL-P611-000E DC Input Optocoupler, Surface Mount, 6-Pin SO Stretched
- RS Stock No.:
- 693-6021
- Mfr. Part No.:
- ACPL-P611-000E
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-6021
- Mfr. Part No.:
- ACPL-P611-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO Stretched | |
| Input Current Type | DC | |
| Typical Rise Time | 0.024µs | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 0.01µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO Stretched | ||
Input Current Type DC | ||
Typical Rise Time 0.024µs | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 0.01µs | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
