onsemi, MOC3063M DC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 671-1453
- Mfr. Part No.:
- MOC3063M
- Brand:
- ON Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.05
(exc. GST)
$8.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.61 | $8.05 |
| 25 - 95 | $1.484 | $7.42 |
| 100 - 245 | $1.38 | $6.90 |
| 250 - 495 | $1.35 | $6.75 |
| 500 + | $1.324 | $6.62 |
*price indicative
- RS Stock No.:
- 671-1453
- Mfr. Part No.:
- MOC3063M
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 7.5 kVrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 7.5 kVrms | ||
Logic Output Yes | ||
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Simplifies Logic Control of 115/240 VAC Power
Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
600 V Peak Blocking Voltage
Superior Static dv/dt
600 V/μs (MOC306xM)
1000 V/μs (MOC316xM)
Applications:
Consumer Appliances
Industrial Motor
