onsemi, HCPL2530 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-8510P
- Mfr. Part No.:
- HCPL2530
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-8510P
- Mfr. Part No.:
- HCPL2530
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 7% | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 2.5 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 7% | ||
The HCPL-4502/HCPL-2503, 6N135/6 and HCPL-2530/HCPL-2531 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/μs. An improved package allows superior insulation permitting a 480 V working voltage compared to industry standard of 220 V.
High speed - 1 MBit/s
Superior CMR - 10 kV/μs
Dual-channelHCPL-2530/HCPL-2531
Double working voltage - 480 V RMS
CTR guaranteed 0-70°C
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
Superior CMR - 10 kV/μs
Dual-channelHCPL-2530/HCPL-2531
Double working voltage - 480 V RMS
CTR guaranteed 0-70°C
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
