onsemi, MCT2ESR2VM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin SMT
- RS Stock No.:
- 186-7311
- Mfr. Part No.:
- MCT2ESR2VM
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7311
- Mfr. Part No.:
- MCT2ESR2VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 4.17 kVrms | |
| Minimum Current Transfer Ratio | 20% | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Input Current Type DC | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 4.17 kVrms | ||
Minimum Current Transfer Ratio 20% | ||
The MCT2XXX series optoisolators consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.
Applications
Consumer Appliances
Industrial Motor
Consumer Appliances
Industrial Motor
