Broadcom, ACPL-M62L-000E Optocoupler, 5-Pin SO
- RS Stock No.:
- 178-3255
- Mfr. Part No.:
- ACPL-M62L-000E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$245.00
(exc. GST)
$270.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | $2.45 | $245.00 |
*price indicative
- RS Stock No.:
- 178-3255
- Mfr. Part No.:
- ACPL-M62L-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Forward Voltage | 1.7V | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Maximum Input Current | 8 mA | |
| Isolation Voltage | 3.75 kV | |
| Series | ACPL-M62L | |
| Special Features | High Speed, Low Input Current Capability, Ultra-Low Current IDD Consumption | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.7V | ||
Number of Pins 5 | ||
Package Type SO | ||
Maximum Input Current 8 mA | ||
Isolation Voltage 3.75 kV | ||
Series ACPL-M62L | ||
Special Features High Speed, Low Input Current Capability, Ultra-Low Current IDD Consumption | ||
