Broadcom, HCPL-0466-500E Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-4186
- Mfr. Part No.:
- HCPL-0466-500E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 174-4186
- Mfr. Part No.:
- HCPL-0466-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 90% | |
| Minimum Current Transfer Ratio | 44% | |
| Series | HCPL-0466 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 90% | ||
Minimum Current Transfer Ratio 44% | ||
Series HCPL-0466 | ||
The HCPL-0466 intelligent power module (IPM) and gate drive optocouplers contains an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes this optocoupler an excellent solution for improving inverter efficiency through reduced switching dead time. An on chip 20 kOhm output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance plots are given for typical IPM applications.
Performance Specified for Common IPM Applications over Industrial Temperature Range: -40 degree C to 100 degree C
Fast Maximum Propagation Delays:
tPHL = 480 ns, tPLH = 550 ns
Minimized Pulse Width Distortion PWD = 450 ns
15 kV/ms Minimum Common Mode Transient Immunity at VCM = 1500V
CTRGreater than 44% at IF = 10 mA
Fast Maximum Propagation Delays:
tPHL = 480 ns, tPLH = 550 ns
Minimized Pulse Width Distortion PWD = 450 ns
15 kV/ms Minimum Common Mode Transient Immunity at VCM = 1500V
CTRGreater than 44% at IF = 10 mA
