Broadcom, HCPL-7710-500E Dual Optocoupler, Gull Wing, 8-Pin DIP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

$9.25

(exc. GST)

$10.18

(inc. GST)

RS Stock No.:
174-4172
Mfr. Part No.:
HCPL-7710-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Gull Wing

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

13ns

Maximum Input Current

10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

5ns

Series

HCPL-7710

The Broadcom basic building blocks of the HCPL-7710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans impedance amplifier, and a voltage comparator with an output driver.

5 V CMOS Compatibility
8 ns max. Pulse Width Distortion
20 ns max. Prop. Delay Skew
High Speed: 12 MBd
40 ns max. Prop. Delay
10 kV/us Minimum Common Mode Rejection
-40 to 100 degrees C Temp. Range