Broadcom, ACPL-M61L-500E AC/DC Input CMOS Output Optocoupler, Surface Mount, 5-Pin SO
- RS Stock No.:
- 174-4168
- Mfr. Part No.:
- ACPL-M61L-500E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4168
- Mfr. Part No.:
- ACPL-M61L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 6 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 12ns | |
| Series | ACPL-M61L | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device CMOS | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 12ns | ||
Maximum Input Current 6 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 12ns | ||
Series ACPL-M61L | ||
The Broadcom ACPL-M61L (single-channel, SO-5 package) optocoupler is part of the Broadcom ultra low power ACPL-x6xL digital optocouplers that combine an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes extremely low power, at maximum 1.3mA IDD per channel across temperature. The forward current is as low as 1.6mA and thus allows direct current drive by most microprocessors.
Ultra low IDD current: 1.3mA/channel max
Low input capability: 1.6mA min
Built-in slew-rate controlled output
20 kV/μs min Common Mode Rejection (CMR) at VCM = 1000 V
High Speed: 10 MBd min
Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
Low input capability: 1.6mA min
Built-in slew-rate controlled output
20 kV/μs min Common Mode Rejection (CMR) at VCM = 1000 V
High Speed: 10 MBd min
Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
