Broadcom, HCPL-2232-500E DC Input Schmitt Trigger Output Dual Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 174-4132
- Mfr. Part No.:
- HCPL-2232-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.85
(exc. GST)
$13.04
(inc. GST)
- RS Stock No.:
- 174-4132
- Mfr. Part No.:
- HCPL-2232-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Schmitt Trigger | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 40 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Series | HCPL-2232 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Schmitt Trigger | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 40 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
Series HCPL-2232 | ||
Broadcom Optocoupler
The Broadcom optocoupler is an HCPL-2232 series high CMR and wide VCC Logic gate dual optocoupler. It consists of a high-performance GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms that eliminate the need for additional waveshaping.
Features and Benefits
• 15 kV/μs minimum common mode transient immunity at VCM is 1000V
• 300 ns propagation delay guaranteed over the full temperature range
• 5 Mbd typical signal rate
• Available in 8 pin DIP wide body packages
• Hysteresis
• Low input current is 1.6mA to 1.8mA
• Maximum forward voltage is 1.95V
• Maximum input current is 40mA
• Temperature ranges between -40°C and 85°C
• Totem pole output
• Wide operating VCC range is 4.5V to 20V
• 300 ns propagation delay guaranteed over the full temperature range
• 5 Mbd typical signal rate
• Available in 8 pin DIP wide body packages
• Hysteresis
• Low input current is 1.6mA to 1.8mA
• Maximum forward voltage is 1.95V
• Maximum input current is 40mA
• Temperature ranges between -40°C and 85°C
• Totem pole output
• Wide operating VCC range is 4.5V to 20V
Applications
• Computer peripheral interfaces
• Ground loop elimination
• high-speed line receiver
• Isolation of high-speed logic systems
• Microprocessor system interfaces
• Power control systems
• Pulse transformer replacement
• Ground loop elimination
• high-speed line receiver
• Isolation of high-speed logic systems
• Microprocessor system interfaces
• Power control systems
• Pulse transformer replacement
Certifications

