Isocom, MOC3020XSMT&R Phototriac Output Optocoupler, Surface Mount, 6-Pin SMD

Stock information currently inaccessible
RS Stock No.:
171-2974
Mfr. Part No.:
MOC3020XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Maximum Input Current

50 (Forward) mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Series

MOC302

COO (Country of Origin):
TH

Optocoupler, Triac Output, Isocom Components


The MOC302_ series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac mounted in a standard 6 pin dual-in-line package

High Isolation Voltage (5.3kVRMS ,7.5kVPK
400V Peak Blocking Voltage
All electrical parameters 100% tested
CRTs
Power Triac Driver
Motors
Consumer appliances
Printers

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Optocouplers, Isocom Components