Isocom, IS281C DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 161-1254P
- Mfr. Part No.:
- IS281C
- Brand:
- Isocom
Bulk discount available
Subtotal 40 units (supplied on a continuous strip)*
$24.64
(exc. GST)
$27.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 40 - 80 | $0.616 |
| 100 - 180 | $0.553 |
| 200 - 480 | $0.483 |
| 500 + | $0.433 |
*price indicative
- RS Stock No.:
- 161-1254P
- Mfr. Part No.:
- IS281C
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 6µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 200% | |
| Typical Fall Time | 6µs | |
| Series | IS281 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 6µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 200% | ||
Typical Fall Time 6µs | ||
Series IS281 | ||
The IS281 series optocoupler consists of an infrared emitting diode optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.
Half Pitch 1.27mm
High AC Isolation voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to 110°C
APPLICATIONS:
Switching Mode Power Supply
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
High AC Isolation voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to 110°C
APPLICATIONS:
Switching Mode Power Supply
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
