Isocom, H11B1 AC Input Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1088
Mfr. Part No.:
H11B1
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Typical Rise Time

125 (Turn On)µs

Maximum Input Current

80 mA

Isolation Voltage

5300 (Minimum) Vrms

Typical Fall Time

100 (Turn Off)µs

Minimum Current Transfer Ratio

500%

Series

H11B

COO (Country of Origin):
CN
The H11B1 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and a silicon photo-Darlington transistor mounted in a standard 6-pin dual-in line package, with surface mount, butt cut and gull wing options available.

Dual-In-Line Package
High Sensitivity to Low Input Current
High Input-Output Isolation Guaranteed - 5300 Volts Peak
Various lead form options available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.