NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 6 mm
- RS Stock No.:
- 244-4113
- Mfr. Part No.:
- REC16A25-201-C
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 unit)**
$45.65
(exc. GST)
$50.21
(inc. GST)
On back order for despatch 13/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $45.65 |
2 + | $42.92 |
**price indicative
- RS Stock No.:
- 244-4113
- Mfr. Part No.:
- REC16A25-201-C
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Pulses Per Revolution | 25 | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Supply Voltage | 5V dc | |
Shaft Diameter | 6 mm | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Pulses Per Revolution 25 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6 mm | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole
- NIDEC COPAL ELECTRONICS GMBH 5V dc 50 Pulse Optical Encoder with a 8 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 256 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 250 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 100 Pulse Optical Encoder with a 6 mm