Nidec Components 24V dc 300 ppr Pulse Optical Encoder with a 4 mm Flat Shaft, Wire

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$140.25

(exc. GST)

$154.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$140.25
2 +$131.84

*price indicative

RS Stock No.:
244-4100
Mfr. Part No.:
RE30E-300-213-1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Optical Encoder

Pulses Per Revolution

300ppr

Encoder Signal

Digital Square Wave

Supply Voltage

24V dc

Shaft Diameter

4mm

Mounting Hole Diameter

4 mm

Shaft Length

100.5mm

Automotive Standard

No

Shaft Style

Flat

Termination Style

Wire

Encoder Type

Incremental

Series

RE30E

Standards/Approvals

RoHS

Current Rating

50mA

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS RE30E series optical encoder available with two phases, offers a power supply voltage applicable for 5 to 12 V, 24 V.

Temperature compensation circuit

Zero index signal

Economy type

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy