- RS Stock No.:
- 923-1326
- Mfr. Part No.:
- CA5260MZ
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tube of 98)
$42.283
(exc. GST)
$46.511
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
98 - 98 | $42.283 | $4,143.734 |
196 - 294 | $41.226 | $4,040.148 |
392 + | $40.592 | $3,978.016 |
*price indicative
- RS Stock No.:
- 923-1326
- Mfr. Part No.:
- CA5260MZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CA5260, Dual 3MHz, BiMOS Microprocessor Operational Amplifier with MOSFET Input / CMOS Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail
Ideal for Single Supply applications
Common Mode Input Voltage range includes Negative Supply Rail
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 111 dB |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Related links
- CA5260MZ Renesas Electronics, Op Amp, RRO, 5 V, 8-Pin SOIC
- AD8091ARZ Analog Devices, Op Amp, RRO, 5 V, 9 V, 8-Pin SOIC
- AD8063ARZ Analog Devices, Low Noise, Op Amp, RRO, 5 V, 8-Pin SOIC
- AD8052ARZ Analog Devices, Op Amp, RRO, 5 V, 8-Pin SOIC
- AD8092ARZ Analog Devices, Op Amp, RRO, 5 V, 9 V, 8-Pin SOIC
- EL8201ISZ Renesas Electronics, Op Amp, RRO, 100MHz, 5 V, 8-Pin SOIC
- AD8052ARMZ Analog Devices, Op Amp, RRO, 5 V, 8-Pin MSOP
- MCP602-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin PDIP