AD8063ARZ Analog Devices, Low Noise, Op Amp, RRO, 5 V, 8-Pin SOIC
- RS Stock No.:
- 709-7045
- Mfr. Part No.:
- AD8063ARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7045
- Mfr. Part No.:
- AD8063ARZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Slew Rate | 650V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 90 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 8.5nV/√Hz |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Related links
- AD8397ARZ Analog Devices, Low Noise, Op Amp, RRO, 5 → 24 V, 8-Pin SOIC
- AD8665ARZ Analog Devices, Low Noise, Op Amp, RRO, 4MHz, 5 → 16 V,...
- ADA4841-1YRZ-R7 Analog Devices, Low Noise, Op Amp, RRO, 80MHz, 2.7...
- AD8045ARDZ Analog Devices, Low Noise, Op Amp, 5 V, 8-Pin SOIC
- AD8022ARZ Analog Devices, Low Noise, Op Amp, 10 → 24 V, 8-Pin SOIC
- AD8055ARZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin SOIC
- ADA4841-1YRZ-R7 Analog Devices, Low Noise, Op Amp, 80MHz, 2.7 → 12...
- AD8056ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP