- RS Stock No.:
- 922-2215
- Mfr. Part No.:
- LMH6644MA/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 55)
$5.393
(exc. GST)
$5.932
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
55 - 55 | $5.393 | $296.615 |
110 - 165 | $5.259 | $289.245 |
220 + | $5.178 | $284.79 |
*price indicative
- RS Stock No.:
- 922-2215
- Mfr. Part No.:
- LMH6644MA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 12.8 V |
Typical Gain Bandwidth Product | 130MHz |
Typical Slew Rate | 135V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 96 dB |
Rail to Rail | Rail to Rail Output |
Height | 1.45mm |
Dimensions | 8.64 x 3.91 x 1.45mm |
Length | 8.64mm |
Typical Input Voltage Noise Density | 48nV/√Hz |
Width | 3.91mm |
Related links
- LMH6644MA/NOPB Texas Instruments, Op Amp, RRO, 130MHz, 2.7 → 12.8...
- LMV324M/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 14-Pin SOIC
- LMV324MT/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 14-Pin TSSOP
- LMV774MT/NOPB Texas Instruments, Op Amp, RRO, 3.5MHz, 3 V, 5 V,...
- LMV822M/NOPB Texas Instruments, Op Amp, RRO, 5.6MHz, 2.7 V, 5 V, 8-Pin SOIC
- LMC6084AIM/NOPB Texas Instruments, Precision, Op Amp, RRO, 1.3MHz,...
- TL974ID Texas Instruments, Low Noise, Op Amp, RRO, 12MHz 100 kHz,...
- LMC6035ITL/NOPB Texas Instruments, CMOS Operational Amplifier, Op...