- RS Stock No.:
- 921-5885
- Mfr. Part No.:
- HA9P5002-5Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$18.05
(exc. GST)
$19.85
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $18.05 |
25 - 48 | $17.78 |
49 + | $17.34 |
- RS Stock No.:
- 921-5885
- Mfr. Part No.:
- HA9P5002-5Z
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
HA-5002, 110MHz, High Slew Rate, High Output Current Buffers, Intersil
Voltage gain: 0.995
High input impedance: 3000 kΩ
Low output impedance: 3 Ω
High slew rate: 1300 V/μs
Wide bandwidth: 110 MHz
High input impedance: 3000 kΩ
Low output impedance: 3 Ω
High slew rate: 1300 V/μs
Wide bandwidth: 110 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±9 V |
Typical Slew Rate | 1300V/µs |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 0 dB |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |
Related links
- HA9P5002-5Z Renesas Electronics, Op Amp, 8-Pin SOIC
- HFA1135IBZ Renesas Electronics, Current Feedback, Op Amp, 8-Pin SOIC
- HFA1130IBZ Renesas Electronics, Current Feedback, Op Amp, 8-Pin SOIC
- ICL7621DCBAZ Renesas Electronics, Op Amp, 480kHz, 3 → 15 V, 8-Pin SOIC
- CA3140AMZ96 Renesas Electronics, Op Amp, 3.7MHz, 5 → 28 V, 8-Pin SOIC
- CA3140MZ Renesas Electronics, Op Amp, 3.7MHz, 5 → 28 V, 8-Pin SOIC
- CA3130MZ Renesas Electronics, Op Amp, 6 → 15 V, 8-Pin SOIC
- CA5260MZ Renesas Electronics, Op Amp, RRO, 5 V, 8-Pin SOIC