- RS Stock No.:
- 170-8226
- Mfr. Part No.:
- HA9P5002-5Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 98)
$15.384
(exc. GST)
$16.922
(inc. GST)
Units | Per unit | Per Tube* |
98 - 98 | $15.384 | $1,507.632 |
196 - 294 | $15.00 | $1,470.00 |
392 + | $14.769 | $1,447.362 |
*price indicative |
- RS Stock No.:
- 170-8226
- Mfr. Part No.:
- HA9P5002-5Z
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
HA-5002, 110MHz, High Slew Rate, High Output Current Buffers, Intersil
Voltage gain: 0.995
High input impedance: 3000 kΩ
Low output impedance: 3 Ω
High slew rate: 1300 V/μs
Wide bandwidth: 110 MHz
High input impedance: 3000 kΩ
Low output impedance: 3 Ω
High slew rate: 1300 V/μs
Wide bandwidth: 110 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±9 V |
Typical Slew Rate | 1300V/µs |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 0 dB |
Rail to Rail | No |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |