- RS Stock No.:
- 921-2833
- Mfr. Part No.:
- OPA1612AID
- Brand:
- Texas Instruments
View all Op Amps
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 75)
$9.205
(exc. GST)
$10.125
(inc. GST)
units | Per unit | Per Tube* |
75 - 75 | $9.205 | $690.375 |
150 - 225 | $8.975 | $673.125 |
300 + | $8.837 | $662.775 |
*price indicative |
- RS Stock No.:
- 921-2833
- Mfr. Part No.:
- OPA1612AID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 27V/µs |
Maximum Operating Frequency | 100 Hz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Rail to Rail | No |
Typical Voltage Gain | 130 dB |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 1.5nV/√Hz |