MCP607-I/SN Microchip, Precision, Op Amp, RRO, 155kHz 1 kHz, 8-Pin SOIC
- RS Stock No.:
- 876-7297
- Mfr. Part No.:
- MCP607-I/SN
- Brand:
- Microchip
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 100)
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | $1.60 | $160.00 |
500 + | $1.44 | $144.00 |
*price indicative
- RS Stock No.:
- 876-7297
- Mfr. Part No.:
- MCP607-I/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP606/607/608/609 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 155kHz |
Typical Slew Rate | 0.08V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Output |
Offset Voltage | ±250µV |
Maximum Input Voltage | 6 V |
Typical Voltage Gain | 121 dB |
Output Current | 17 (Short Circuit) mA |
Height | 1.5mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.5mm |
Input Voltage Range | 2.5 → 6 V |
Typical Input Voltage Noise Density | 38nV/√Hz |
Minimum Input Voltage | 2.5 V |
Length | 4.9mm |
Input Offset Current | 1pA |
Related links
- MCP607-I/P Microchip, Precision, Op Amp, RRO, 155kHz 1 kHz, 8-Pin PDIP
- MCP606-I/SN Microchip, Precision, Op Amp, RRO, 155kHz 1 kHz, 8-Pin SOIC
- MCP607-I/SN Microchip, Precision, Op Amp, RRO, 155kHz, 3 V, 5 V, 8-Pin SOIC
- MCP606-I/P Microchip, Precision, Op Amp, RRO, 155kHz 1 kHz, 8-Pin PDIP
- MCP609-I/SL Microchip, Precision, Op Amp, RRO, 155kHz 1 kHz, 14-Pin SOIC
- MCP607-I/P Microchip, Precision, Op Amp, RRO, 155kHz, 3 V, 5 V, 8-Pin PDIP
- MCP606-I/SN Microchip, Precision, Op Amp, RRO, 155kHz, 3 V, 5 V, 8-Pin SOIC
- MCP6032-E/SN Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 8-Pin SOIC