- RS Stock No.:
- 825-8462
- Mfr. Part No.:
- OPA2836ID
- Brand:
- Texas Instruments
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.675
(exc. GST)
$8.443
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $7.675 | $15.35 |
20 - 36 | $7.485 | $14.97 |
38 + | $7.365 | $14.73 |
*price indicative |
- RS Stock No.:
- 825-8462
- Mfr. Part No.:
- OPA2836ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 118MHz |
Typical Slew Rate | 580V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 125 dB |
Typical Input Voltage Noise Density | 4.6nV/√Hz |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |