- RS Stock No.:
- 795-6880
- Mfr. Part No.:
- TSV633IST
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (On a Tape of 10)
$1.53
(exc. GST)
$1.68
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 10 | $1.53 | $15.30 |
20 - 40 | $1.497 | $14.97 |
50 - 90 | $1.452 | $14.52 |
100 - 190 | $1.389 | $13.89 |
200 + | $1.321 | $13.21 |
*price indicative
- RS Stock No.:
- 795-6880
- Mfr. Part No.:
- TSV633IST
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
TSV63x, TSV63xA, Micro-Power CMOS Operational Amplifiers
Rail-to-Rail input and output
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 10 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 880kHz |
Typical Slew Rate | 0.34V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 98 dB |
Dimensions | 3.1 x 3.1 x 0.94mm |
Height | 0.94mm |
Width | 3.1mm |
Length | 3.1mm |
Typical Input Voltage Noise Density | 33nV/√Hz |
Related links
- TSV632IDT STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz 100...
- TSV631ILT STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz 100...
- TSV631AILT STMicroelectronics, CMOS, Op Amp, RRIO, 880kHz 100 kHz,...
- TSV632IQ2T STMicroelectronics, Dual Operational, Op Amp, RRIO,...
- TSV631ICT STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz, 1.5...
- TSV623IST STMicroelectronics, Low Power, Op Amp, RRIO, 420kHz 2400...
- TSV622IST STMicroelectronics, Low Power, Op Amp, RRIO, 420kHz 2400...
- TSV630AICT STMicroelectronics, Op Amp, RRIO, 850kHz 100 kHz, 1.5 →...