LM2904WHYDT STMicroelectronics, Low Power, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin SOP
- RS Stock No.:
- 791-9217
- Mfr. Part No.:
- LM2904WHYDT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 791-9217
- Mfr. Part No.:
- LM2904WHYDT
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 30 V | |
Typical Gain Bandwidth Product | 1.1MHz | |
Typical Slew Rate | 0.6V/µs | |
Maximum Operating Frequency | 100 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | No | |
Automotive Standard | AEC-Q100 | |
Typical Voltage Gain | 100 dB | |
Dimensions | 4.5 x 3.1 x 1.05mm | |
Length | 4.5mm | |
Height | 1.05mm | |
Width | 3.1mm | |
Typical Input Voltage Noise Density | 55nV/√Hz | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 30 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Automotive Standard AEC-Q100 | ||
Typical Voltage Gain 100 dB | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Length 4.5mm | ||
Height 1.05mm | ||
Width 3.1mm | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Related links
- LM2904WYDT STMicroelectronics Op Amp 3 → 30 V, 8-Pin SOP
- LM2904AWYPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP
- LM2904AYDT STMicroelectronics Op Amp 3 → 30 V, 8-Pin SOIC
- LM258AST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- LM258QT STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN
- LM358ST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- LM2904Q2T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8
- LM258APT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP