MC33172VDR2G onsemi, Low Power, Op Amp, 1.8MHz, 3 → 44 V, 8-Pin SOIC
- RS Stock No.:
- 787-8740
- Mfr. Part No.:
- MC33172VDR2G
- Brand:
- onsemi
1 / 2
Bulk discount available
Subtotal (1 pack of 5 units)**
$4.55
(exc. GST)
$5.00
(inc. GST)
2060 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 620 | $0.91 | $4.55 |
625 - 1245 | $0.904 | $4.52 |
1250 + | $0.894 | $4.47 |
**price indicative
- RS Stock No.:
- 787-8740
- Mfr. Part No.:
- MC33172VDR2G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 44 V | |
Typical Gain Bandwidth Product | 1.8MHz | |
Typical Dual Supply Voltage | ±1.5 → ±22V | |
Typical Slew Rate | 2.1V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 114 dB | |
Dimensions | 5 x 4 x 1.5mm | |
Width | 4mm | |
Length | 5mm | |
Height | 1.5mm | |
Typical Input Voltage Noise Density | 32nV/√Hz | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 44 V | ||
Typical Gain Bandwidth Product 1.8MHz | ||
Typical Dual Supply Voltage ±1.5 → ±22V | ||
Typical Slew Rate 2.1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 114 dB | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 32nV/√Hz | ||
Related links
- MC33172VDR2G onsemi Op Amp 3 → 44 V, 8-Pin SOIC
- MC33171DR2G onsemi Op Amp 3 → 44 V, 8-Pin SOIC
- MC33172DR2G onsemi 1.8MHz 100 kHz 8-Pin SOIC
- NCV33072DR2G onsemi 4.5MHz 8-Pin SOIC
- MC34072ADR2G onsemi 4.5MHz 8-Pin SOIC
- MC33072ADR2G onsemi 4.5MHz 100 kHz 8-Pin SOIC
- LM2904DMR2G onsemi Op Amp 8-Pin MSOP
- FAN4852IMU8X onsemi Op Amp 9MHz 1800 MHz 5 V, 8-Pin MSOP