LM2904DMR2G onsemi, Low Power, Op Amp, 3 → 32 V, 8-Pin MSOP
- RS Stock No.:
- 773-7689
- Mfr. Part No.:
- LM2904DMR2G
- Brand:
- onsemi
On back order for despatch 12/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.53
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $0.53 | $5.30 |
1000 - 1990 | $0.518 | $5.18 |
2000 + | $0.51 | $5.10 |
*price indicative
- RS Stock No.:
- 773-7689
- Mfr. Part No.:
- LM2904DMR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Dual Supply Voltage | ±16V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Length | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Width | 3.1mm |
Related links
- LM2904DMR2G onsemi, Low Power, Op Amp, 3 → 32 V, 8-Pin MSOP
- LM358DMR2G onsemi, Op Amp, 3 → 32 V, 8-Pin MSOP
- NCV2904DR2G onsemi, Op Amp, 3 → 32 V, 8-Pin SOIC
- LM2904VDR2G onsemi, Op Amp, 3 → 32 V, 8-Pin SOIC
- FAN4852IMU8X onsemi, Low Power, Op Amp, RRO, 9MHz 1800 MHz, 3.3 V,...
- LM358AN/NOPB Texas Instruments, Precision, Op Amp, 3 → 32 V, 8-Pin PDIP
- MC33171DR2G onsemi, Low Power, Op Amp, 1.8MHz, 3 → 44 V, 8-Pin SOIC
- MC33172VDR2G onsemi, Low Power, Op Amp, 1.8MHz, 3 → 44 V, 8-Pin SOIC