LMP7702MA/NOPB Texas Instruments, Precision, Op Amp, RRIO, 2.5MHz, 2.7 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 761-6315
- Mfr. Part No.:
- LMP7702MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$6.85
(exc. GST)
$7.53
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 23 | $6.85 |
24 - 47 | $6.68 |
48 + | $6.59 |
**price indicative
- RS Stock No.:
- 761-6315
- Mfr. Part No.:
- LMP7702MA/NOPB
- Brand:
- Texas Instruments
Related links
- LMP7704MA/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin SOIC
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LMP7701MF/NOPB Texas Instruments Op Amp 2.5MHz 5-Pin SOT-23
- LM7341MF/NOPB Texas Instruments Op Amp 3.6MHz 100 kHz 5-Pin SOT-23
- LM6132BIN/NOPB Texas Instruments Op Amp 11MHz 8-Pin MDIP
- LM7321MA/NOPB Texas Instruments Op Amp 20MHz 8-Pin SOIC
- LM6142BIN/NOPB Texas Instruments Op Amp 17MHz 8-Pin MDIP
- LMC6462BIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC