- RS Stock No.:
- 760-9409
- Mfr. Part No.:
- LMV822AIDT
- Brand:
- STMicroelectronics
Price (ex. GST) Each (In a Pack of 5)
$2.532
(exc. GST)
$2.785
(inc. GST)
Available for back order.
Units | Per unit | Per Pack* |
---|---|---|
5 + | $2.532 | $12.66 |
*price indicative
- RS Stock No.:
- 760-9409
- Mfr. Part No.:
- LMV822AIDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
LMV82x, LMV82xA, Low Power, High Accuracy, General Purpose Operational Amplifiers
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance.
Low-power consumption: 400 μA max. (at 5 V)
Shutdown mode: 50 nA max.
Rail-to-Rail Output
Low offset voltage: 0.8 mV max. (at 25°C)
Power Supply voltage: 2.5 V to 5.5 V
Gain bandwidth product: 5.5 MHz
Shutdown mode: 50 nA max.
Rail-to-Rail Output
Low offset voltage: 0.8 mV max. (at 25°C)
Power Supply voltage: 2.5 V to 5.5 V
Gain bandwidth product: 5.5 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Slew Rate | 1.7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Length | 3.2mm |
Width | 3.1mm |
Height | 0.95mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Dimensions | 3.2 x 3.1 x 0.95mm |
Related links
- LMV822AIDT STMicroelectronics, Low Power, Op Amp, RRO, 5.5MHz, 2.5...
- LMV824AIDT STMicroelectronics, Low Power, Op Amp, RRO, 5.5MHz, 2.5...
- LMV822AIST STMicroelectronics, Low Power, Op Amp, RRO, 5.5MHz, 2.5...
- LMV824IPT STMicroelectronics, Op Amp, RRO, 5.5MHz, 2.5 → 5.5 V,...
- LMV822IDT STMicroelectronics, Op Amp, RRO, 5.5MHz 10 kHz, 2.5 →...
- LMV824IYDT STMicroelectronics, Op Amp, RRO, 5.5MHz 10 kHz, 2.5 →...
- OPA836IDBVT Texas Instruments, Low Power, Op Amp, RRO, 118MHz, 2.5...
- LMV821M7/NOPB Texas Instruments, Low Power, Op Amp, RRO, 5.6MHz,...