- RS Stock No.:
- 162-6315
- Mfr. Part No.:
- LMV821M7/NOPB
- Brand:
- Texas Instruments
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$1.804
(exc. GST)
$1.984
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $1.804 | $1,804.00 |
5000 + | $1.624 | $1,624.00 |
*price indicative
- RS Stock No.:
- 162-6315
- Mfr. Part No.:
- LMV821M7/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers, LMV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 5.6MHz |
Typical Slew Rate | 2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 105 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 24nV/√Hz |
Height | 0.9mm |
Width | 1.25mm |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Related links
- LMV821M7/NOPB Texas Instruments, Low Power, Op Amp, RRO, 5.6MHz,...
- OPA836IDBVT Texas Instruments, Low Power, Op Amp, RRO, 118MHz, 2.5...
- OPA2835IDGS Texas Instruments, Low Power, Op Amp, RRO, 31MHz 1...
- LMV851MG/NOPB Texas Instruments, Low Power CMOS, Op Amp, RRO,...
- LMV822M/NOPB Texas Instruments, Op Amp, RRO, 5.6MHz, 2.7 V, 5 V, 8-Pin SOIC
- LMV641MGE/NOPB Texas Instruments, Low Power, Op Amp, 10MHz, 5-Pin SC-70
- LMV824AIDT STMicroelectronics, Low Power, Op Amp, RRO, 5.5MHz, 2.5...
- LMV822AIDT STMicroelectronics, Low Power, Op Amp, RRO, 5.5MHz, 2.5...