ADA4627-1BRZ Analog Devices, JFET, Op Amp, 80MHz, 8-Pin SOIC
- RS Stock No.:
- 759-2685
- Mfr. Part No.:
- ADA4627-1BRZ
- Brand:
- Analog Devices
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.28
(exc. GST)
$22.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.28 |
- RS Stock No.:
- 759-2685
- Mfr. Part No.:
- ADA4627-1BRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 170V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | No |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 16.5nV/√Hz |
Width | 4mm |
Related links
- ADA4637-1BRZ Analog Devices, JFET, Op Amp, 80MHz, 8-Pin SOIC
- ADA4637-1ARZ Analog Devices, JFET, Op Amp, 80MHz, 8-Pin SOIC
- ADA4637-1ACPZ-R2 Analog Devices, JFET, Op Amp, 80MHz, 8-Pin LFCSP
- AD648KRZ Analog Devices, JFET, Op Amp, 1MHz, 8-Pin SOIC
- ADA4841-1YRZ-R7 Analog Devices, Low Noise, Op Amp, 80MHz, 2.7 → 12...
- OPA211AIDGKT Texas Instruments, Precision, Op Amp, 80MHz, 5 → 28...
- LF353DT STMicroelectronics, JFET, Op Amp, 4MHz, 6 → 36 V, 8-Pin SOIC
- OPA4140AID Texas Instruments, JFET, Op Amp, RRO, 11MHz 1 MHz, 4.5...