OPA4209AIPW Texas Instruments, Precision, Op Amp, RRO, 18MHz, 4.5 → 36 V, 14-Pin TSSOP
- RS Stock No.:
- 730-0613
- Mfr. Part No.:
- OPA4209AIPW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 730-0613
- Mfr. Part No.:
- OPA4209AIPW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 4.5 → 36 V | |
| Typical Gain Bandwidth Product | 18MHz | |
| Typical Dual Supply Voltage | ±2.25 → ±18V | |
| Typical Slew Rate | 6.4V/µs | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Gain | 132 dB | |
| Rail to Rail | Rail to Rail Output | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Typical Input Voltage Noise Density | 3.3nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 4.5 → 36 V | ||
Typical Gain Bandwidth Product 18MHz | ||
Typical Dual Supply Voltage ±2.25 → ±18V | ||
Typical Slew Rate 6.4V/µs | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Gain 132 dB | ||
Rail to Rail Rail to Rail Output | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Typical Input Voltage Noise Density 3.3nV/√Hz | ||
