- RS Stock No.:
- 730-0603
- Mfr. Part No.:
- OPA2140AIDGKT
- Brand:
- Texas Instruments
388 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.84
(exc. GST)
$13.02
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $11.84 |
63 - 124 | $11.55 |
125 + | $11.39 |
- RS Stock No.:
- 730-0603
- Mfr. Part No.:
- OPA2140AIDGKT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 11MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 126 dB |
Rail to Rail | Rail to Rail Output |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |
Typical Input Voltage Noise Density | 5.8nV/√Hz |
Dimensions | 3.1 x 3.1 x 0.95mm |
Related links
- OPA2140AIDGKT Texas Instruments, Precision, Op Amp, RRO, 11MHz,...
- OPA4140AID Texas Instruments, JFET, Op Amp, RRO, 11MHz 1 MHz, 4.5...
- OPA2172ID Texas Instruments, Precision, Op Amp, RRO, 10MHz, 4.5 →...
- OPA209AID Texas Instruments, Precision, Op Amp, RRO, 18MHz, 4.5 →...
- OPA2209AIDGKT Texas Instruments, Precision, Op Amp, RRO, 18MHz 1...
- OPA4209AIPW Texas Instruments, Precision, Op Amp, RRO, 18MHz, 4.5...
- OPA209AIDBVT Texas Instruments, Precision, Op Amp, RRO, 18MHz 1...
- OPA211ID Texas Instruments, Precision, Op Amp, 80MHz 1 MHz, 4.5 →...