MCP6071T-E/OT Microchip, Precision, Op Amp, RRIO, 1.2MHz, 1.8 → 6 V, 5-Pin SOT-23
- RS Stock No.:
- 727-2356
- Mfr. Part No.:
- MCP6071T-E/OT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)**
$12.54
(exc. GST)
$13.79
(inc. GST)
60 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 740 | $1.254 | $12.54 |
750 - 1490 | $1.222 | $12.22 |
1500 + | $1.204 | $12.04 |
**price indicative
- RS Stock No.:
- 727-2356
- Mfr. Part No.:
- MCP6071T-E/OT
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 1.8 → 6 V | |
Typical Gain Bandwidth Product | 1.2MHz | |
Typical Slew Rate | 0.5V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 115 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Width | 1.8mm | |
Typical Input Voltage Noise Density | 19nV/√Hz | |
Length | 3.1mm | |
Height | 1.3mm | |
Dimensions | 3.1 x 1.8 x 1.3mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 6 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Typical Slew Rate 0.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 115 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Width 1.8mm | ||
Typical Input Voltage Noise Density 19nV/√Hz | ||
Length 3.1mm | ||
Height 1.3mm | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Related links
- MCP6071T-E/OT Microchip Op Amp 1.2MHz 5-Pin SOT-23
- MCP6061T-E/OT Microchip Op Amp 750kHz 5-Pin SOT-23
- MCP6072T-E/MNY Microchip Op Amp 1.2MHz 8-Pin TDFN
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- MCP6031T-E/OT Microchip Op Amp 10kHz 5 V, 5-Pin SOT-23
- MCP6021T-E/OT Microchip Op Amp 10MHz 5-Pin SOT-23
- MCP6072T-E/SN Microchip Op Amp 1.2MHz 10 kHz 8-Pin SOIC
- MCP6001RT-E/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23