- RS Stock No.:
- 714-7415
- Mfr. Part No.:
- LM358AD
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 20)
$0.143
(exc. GST)
$0.157
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $0.143 | $2.86 |
*price indicative |
- RS Stock No.:
- 714-7415
- Mfr. Part No.:
- LM358AD
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.1MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 55nV/√Hz |
Height | 1.25mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Width | 3.9mm |
Related links
- LM358D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM2904D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM258DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM2904DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM258D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM258ADT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM358PT STMicroelectronics Op Amp 5 → 28 V, 8-Pin TSSOP
- LM358DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC