LM358PT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin TSSOP
- RS Stock No.:
- 165-7707
- Mfr. Part No.:
- LM358PT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 3000 units)**
$723.00
(exc. GST)
$795.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 12000 | $0.241 | $723.00 |
15000 + | $0.217 | $651.00 |
**price indicative
- RS Stock No.:
- 165-7707
- Mfr. Part No.:
- LM358PT
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 1.1MHz | |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.6V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Width | 4.4mm | |
Height | 1mm | |
Dimensions | 3 x 4.4 x 1mm | |
Length | 3mm | |
Typical Input Voltage Noise Density | 55nV/√Hz | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Width 4.4mm | ||
Height 1mm | ||
Dimensions 3 x 4.4 x 1mm | ||
Length 3mm | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Related links
- LM358PT STMicroelectronics Op Amp 5 → 28 V, 8-Pin TSSOP
- LM2904PT STMicroelectronics Op Amp 5 → 28 V, 8-Pin TSSOP
- LM358ADT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM358DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM2904DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM358D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM2904D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM258DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC