OPA827AID Texas Instruments, Op Amp, 22MHz, 8-Pin SOIC
- RS Stock No.:
- 709-3267
- Mfr. Part No.:
- OPA827AID
- Brand:
- Texas Instruments
Bulk discount available
Price Each**
$17.88
(exc. GST)
$19.67
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 18 | $17.88 |
19 - 37 | $17.44 |
38 + | $17.17 |
**price indicative
Related links
- OPA827AID Texas Instruments 22MHz, 8-Pin SOIC
- OPA1662AID Texas Instruments Op Amp 3 → 36 V, 8-Pin SOIC
- OPA1664AID Texas Instruments Op Amp 3 → 36 V, 14-Pin SOIC
- LMP7732MA/NOPB Texas Instruments Op Amp 22MHz 8-Pin SOIC
- TL062CD Texas Instruments 1MHz, 8-Pin SOIC
- TL062IDR Texas Instruments 1MHz, 8-Pin SOIC
- TL072ACDR Texas Instruments 3MHz, 8-Pin SOIC
- NE5532AD Texas Instruments 10MHz, 8-Pin SOIC