- RS Stock No.:
- 667-4547
- Mfr. Part No.:
- MCP6292-E/MS
- Brand:
- Microchip
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.678 | $8.39 |
25 - 45 | $1.638 | $8.19 |
50 + | $1.614 | $8.07 |
*price indicative
- RS Stock No.:
- 667-4547
- Mfr. Part No.:
- MCP6292-E/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP6291/6292/6293/6294/6295 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Width | 3mm |
Height | 0.85mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.85mm |
Typical Input Voltage Noise Density | 8.7nV/√Hz |
Related links
- MCP6292-E/MS Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin MSOP
- MCP6L92T-E/MS Microchip, Op Amp, RRIO, 10MHz, 2.4 → 6 V, 8-Pin MSOP
- MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP
- MCP6292-E/SN Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin SOIC
- MCP6282-E/MS Microchip, Op Amp, RRIO, 5MHz, 3 V, 5 V, 8-Pin MSOP
- MCP6272-E/MS Microchip, Op Amp, RRIO, 2MHz, 3 V, 5 V, 8-Pin MSOP
- MCP6422-E/MS Microchip, Op Amp, RRIO, 90kHz, 1.8 → 5.5 V, 8-Pin MSOP
- MCP6L02T-E/MS Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 8-Pin MSOP