TLC272BCP Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin PDIP
- RS Stock No.:
- 661-1684P
- Mfr. Part No.:
- TLC272BCP
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied in a tube)*
$243.00
(exc. GST)
$267.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 90 | $4.86 |
| 100 + | $4.755 |
*price indicative
- RS Stock No.:
- 661-1684P
- Mfr. Part No.:
- TLC272BCP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 1.7MHz | |
| Typical Slew Rate | 3.6V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 87.2 dB | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.7MHz | ||
Typical Slew Rate 3.6V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 87.2 dB | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Length 9.81mm | ||
Width 6.35mm | ||
