- RS Stock No.:
- 661-0010
- Mfr. Part No.:
- TL052CDR
- Brand:
- Texas Instruments
105 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.184
(exc. GST)
$1.302
(inc. GST)
Units | Per unit | Per Pack* |
5 - 15 | $1.184 | $5.92 |
20 - 35 | $1.154 | $5.77 |
40 + | $1.138 | $5.69 |
*price indicative |
- RS Stock No.:
- 661-0010
- Mfr. Part No.:
- TL052CDR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, TL030 & TL050 Families
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Slew Rate | 17.8V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 95.4 dB |
Rail to Rail | No |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 71nV/√Hz |
Width | 3.91mm |
Length | 4.9mm |
Related links
- TL082ACD Texas Instruments 3MHz, 8-Pin SOIC
- TL081CDR Texas Instruments 3MHz, 8-Pin SOIC
- TL082BCD Texas Instruments 3MHz, 8-Pin SOIC
- TL072CD Texas Instruments 3MHz, 8-Pin SOIC
- TL072ID Texas Instruments 3MHz, 8-Pin SOIC
- TL082ACDR Texas Instruments 3MHz, 8-Pin SOIC
- TL052ID Texas Instruments 3MHz, 8-Pin SOIC
- TL081ACD Texas Instruments 3MHz, 8-Pin SOIC