- RS Stock No.:
- 169-5553
- Mfr. Part No.:
- LF412CDR
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$1.165
(exc. GST)
$1.281
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $1.165 | $2,912.50 |
5000 - 7500 | $1.136 | $2,840.00 |
10000 + | $1.118 | $2,795.00 |
*price indicative
- RS Stock No.:
- 169-5553
- Mfr. Part No.:
- LF412CDR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, LF347 - LF444 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Length | 4.9mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Related links
- LF412CDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- RC4558DR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- TL052ID Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- RC4558D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- TL082BCD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- TL081ACD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- TL052CD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- TL081CDR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC