OPA333AIDBVT Texas Instruments, Operational Amplifier, 350 kHz, 5-Pin 5.5V SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.72

(exc. GST)

$5.19

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
Packaging Options:
RS Stock No.:
660-9773
Mfr. Part No.:
OPA333AIDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

350kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

10 μV

Slew Rate

0.16V/μs

Input Bias Current

±200 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

OPA333

Length

2.9mm

Height

1.15mm

Automotive Standard

AEC-Q100

Output Current

100mA

Input Offset Current

±400 pA

Zero-Drift Operational Amplifiers, OPA Series


Related links