MCP619-I/SL Microchip, Operational Amplifier, 190 kHz, 14-Pin 5.5V SOIC
- RS Stock No.:
- 628-3510
- Mfr. Part No.:
- MCP619-I/SL
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 1,120 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.96 | $14.80 |
| 15 - 25 | $2.888 | $14.44 |
| 30 + | $2.85 | $14.25 |
*price indicative
- RS Stock No.:
- 628-3510
- Mfr. Part No.:
- MCP619-I/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 190kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 150 μV | |
| Slew Rate | 0.08V/μs | |
| Input Bias Current | -5 nA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Length | 8.65mm | |
| Series | MCP619 | |
| Automotive Standard | No | |
| Output Current | 17mA | |
| Input Offset Current | 0.15 nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 190kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 150 μV | ||
Slew Rate 0.08V/μs | ||
Input Bias Current -5 nA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Width 3.9mm | ||
Length 8.65mm | ||
Series MCP619 | ||
Automotive Standard No | ||
Output Current 17mA | ||
Input Offset Current 0.15 nA | ||
MCP616/617/618/619 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- Microchip 190 kHz, 14-Pin 5.5V SOIC
- MCP619T-I/SL Microchip 190 kHz, 14-Pin 5.5V SOIC
- Microchip 190 kHz, 8-Pin 5.5V SOIC
- Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP617T-I/SN Microchip 190 kHz, 8-Pin 5.5V SOIC
- MCP617-I/SN Microchip 190 kHz, 8-Pin 5.5V SOIC
- MCP6424-E/SL Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP6034-E/SL Microchip 10 kHz, 14-Pin 5.5V SOIC
