TSV358IDT STMicroelectronics, Op Amp, RRIO, 1.4MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 624-7980
- Mfr. Part No.:
- TSV358IDT
- Brand:
- STMicroelectronics
Subtotal (1 pack of 10 units)**
$10.78
(exc. GST)
$11.86
(inc. GST)
4610 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $1.078 | $10.78 |
**price indicative
Related links
- TSV358IDT STMicroelectronics RRIO 3 V 8-Pin SOIC
- TSV321RILT STMicroelectronics RRIO 3 V 5-Pin SOT-23
- TSV358IST STMicroelectronics RRIO 2.5 → 6 V, 8-Pin MiniSO
- TSV911AILT STMicroelectronics RRIO 3 V 5-Pin SOT-23
- TSV991AILT STMicroelectronics RRIO 3 V 5-Pin SOT-23
- NCV2001SN2T1G onsemi RRIO 0.9 → 7 V, 5-Pin SOT-23
- TSZ121ILT STMicroelectronics RRIO 5-Pin SOT-23
- TS507CLT STMicroelectronics RRIO 2.7 → 5.5 V, 5-Pin SOT-23