OPA820IDBVT Texas Instruments, Op Amp, 260MHz, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 545-7798
- Mfr. Part No.:
- OPA820IDBVT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
$26.13
(exc. GST)
$28.74
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 60 | $5.226 | $26.13 |
65 - 120 | $5.092 | $25.46 |
125 + | $5.016 | $25.08 |
**price indicative
Related links
- OPA820IDBVT Texas Instruments 260MHz 5-Pin SOT-23
- OPA820ID Texas Instruments 260MHz 8-Pin SOIC
- LMV796MF/NOPB Texas Instruments 17MHz 5-Pin SOT-23
- OPA356AIDBVT Texas Instruments 200MHz 5 V, 5-Pin SOT-23
- OPA333AIDBVT Texas Instruments 350kHz 5 V, 5-Pin SOT-23
- LMV321IDBVT Texas Instruments RRO 3 V 5-Pin SOT-23
- OPA376AIDBVT Texas Instruments 5.5MHz 5 V, 5-Pin SOT-23
- OPA365AIDBVT Texas Instruments RRIO 3 V 5-Pin SOT-23